| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DTAI |
GBC50DTAI
| Heilind Number: | SULGBC50DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DTAI |
| ECAD Model: |
Specifications
Detailed Description
The GBC50DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a 3A current rating and 700VAC voltage rating, it meets the needs of power and signal transmission. Its threaded mount type and right-angle orientation offer secure and space-saving installation. With 100 positions in two rows and a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Whether in aerospace, defense, or industrial systems, the GBC50DTAI guarantees high-quality performance.

