GBC50DTAN

Heilind Number:SULGBC50DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DTAN

Detailed Description

Introducing the GBC50DTAN, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board connections. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures optimal power transmission. Featuring two rows of 100 loop bellow contacts plated with gold, it guarantees excellent conductivity and durability. The right-angle orientation and no mounting requirement offer versatility in installation. With a pitch of 2.54mm, it suits standard PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is ideal for various environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it perfect for demanding applications in industries such as aerospace, telecommunications, and automotive. Upgrade your connectivity with the GBC50DTAN.