GBC50DTAS

Heilind Number:SULGBC50DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DTAS

Detailed Description

Introducing the GBC50DTAS, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and right-angle orientation, this female connector features two rows and a pitch of 2.54mm (.1 inch), accommodating 100 positions for extensive interconnection capabilities. Engineered for reliability, it offers a robust voltage rating of 700 VAC and an amperage of 3A, making it suitable for various power and signal transmission applications. The contact material, Phosphor Bronze, with gold plating ensures optimal conductivity and corrosion resistance. Its thru-hole termination method and side hole mount type provide secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. With a tail length of 2.54mm (.1 inch), a connector height of 15.49mm (.61 inch), and a width of 9.4mm (.37 inch), it offers easy installation and space-saving benefits. The termination plating with matte tin further enhances its durability. Classified under the hi_rel section, the GBC50DTAS is your reliable solution for demanding electronic connectivity needs.