GBC50DTAT

Heilind Number:SULGBC50DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTAT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DTAT

Detailed Description

Introducing the GBC50DTAT, a high-performance PCB connector designed for critical applications. Featuring a robust construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable and low-resistance signal transmission. With a current rating of 3A and a voltage handling capability of 700VAC, it meets stringent power requirements. The threaded mount type and thru-hole termination method offer secure and stable PCB attachment. Its right-angle orientation and loop bellow contact type provide efficient and space-saving board-to-board connections. With 100 positions and a 2.54mm pitch, it allows for high-density PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability and solderability. Perfect for aerospace, defense, and industrial applications, the GBC50DTAT is a dependable solution for your connectivity needs.