GBC50DTBD

Heilind Number:SULGBC50DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTBD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DTBD

Detailed Description

Introducing the GBC50DTBD, a high-performance Board To Board PCB Connector designed for precision and reliability. This connector features a durable housing made of PA9T and contacts crafted from Phosphor Bronze, ensuring optimal conductivity and longevity. With a pitch of 2.54mm, it offers seamless integration into your PCB layout. The gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type and right-angle orientation enhance versatility in mounting options. Suitable for high-current applications, this connector has an amperage rating of 3A and a voltage capacity of 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in demanding environments. With 100 positions and dual rows, it provides ample connectivity. The termination method of Thru Hole with matte tin plating ensures secure and stable soldering. Compact yet robust, the GBC50DTBD is the perfect choice for your connectivity needs in aerospace, defense, and other hi-rel industries.