GBC50DTBH

Heilind Number:SULGBC50DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTBH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DTBH

Detailed Description

The GBC50DTBH connector offers high-performance connectivity for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, it ensures reliable operation even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its two rows of contacts and right-angle orientation make it ideal for compact PCB layouts. The Thru Hole termination method with gold-plated phosphor bronze contacts guarantees excellent conductivity. With a pitch of 2.54mm, it allows for precise mating. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of operating conditions. This connector, with a total of 100 positions, provides ample connectivity options. Its matte tin termination plating ensures durability and longevity. Overall, the GBC50DTBH is a versatile and high-quality solution for board-to-board and card edge connections in various industries.