GBC50DTBS

Heilind Number:SULGBC50DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTBS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DTBS

Detailed Description

Introducing SKU GBC50DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a side-hole mount type and through-hole termination method, ensuring secure and stable connections. Made with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold contact plating and loop bellow design guarantee reliable signal transmission with a current rating of 3A and voltage capacity of 700VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 9.4mm in width and 15.49mm in height, with a pitch of 2.54mm, it provides 100 positions for versatile connectivity options. The matte tin termination plating further enhances its performance and longevity, making it a trusted choice for mission-critical systems. Explore the GBC50DTBS for top-of-the-line connectivity solutions.