GBC50DTKD-S288

Heilind Number:SULGBC50DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DTKD-S288

Detailed Description

Introducing the GBC50DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. Its dual-row design with 100 positions and a pitch of 2.54mm allows for efficient and compact PCB layouts. The clearance hole mount type and card extender termination method offer easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its loop bellow contact type and straddle orientation further enhance signal integrity. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. With matte tin termination plating ensuring corrosion resistance, this connector guarantees long-term performance. Perfect for aerospace, defense, and industrial applications, the GBC50DTKD-S288 is a reliable connectivity solution.