GBC50DTKD

Heilind Number:SULGBC50DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DTKD

Detailed Description

Introducing the GBC50DTKD, a high-performance board-to-board PCB connector engineered for precision and reliability. Crafted with PA9T and featuring Phosphor Bronze contact material with Gold plating, this connector ensures optimal conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its dual-row design with 100 positions and a pitch of 2.54mm allows for versatile connectivity. The Thru-Hole termination method and Clearance Hole mount type offer secure and stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. The connector's Loop Bellow contact type and straight orientation further enhance its functionality. Measuring at a compact .61 inches in height and 9.4mm in width, it's space-efficient while providing a tail length of .19 inches for convenient installation. With Matte Tin termination plating ensuring durability, this connector is a dependable solution for your connectivity needs. Explore the GBC50DTKD for seamless and efficient PCB connections.