GBC50DTKH

Heilind Number:SULGBC50DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTKH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DTKH

Detailed Description

Introducing the GBC50DTKH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows of PA9T and Phosphor Bronze contacts, each plated with gold for optimal signal transfer. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power and data transmission. The contact type, Loop Bellow, and the termination method, Thru Hole, guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a total of 100 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, it offers high density without compromising on performance. The Matte Tin termination plating enhances durability, making it a reliable solution for various industries. Whether in aerospace, telecommunications, or industrial automation, the GBC50DTKH meets the highest standards of quality and reliability. Elevate your connectivity with this essential component.