GBC50DTKN

Heilind Number:SULGBC50DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DTKN

Detailed Description

GBC50DTKN features a robust design for high-reliability applications, with PA9T housing and Phosphor Bronze contacts plated in Gold for superior conductivity. This female connector offers two rows of 100 Loop Bellow contacts, ensuring secure and efficient board-to-board or card edge connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it's suitable for various electronic systems. The straight orientation and no mounting requirement simplify installation. Operating in a wide temperature range from -65 to 125°C, this connector guarantees optimal performance in harsh environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating enhances durability, making it a reliable choice for demanding industrial and commercial settings.