| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DTMD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGBC50DTMD-S189 |
GBC50DTMD-S189
| Heilind Number: | SULGBC50DTMD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DTMD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers precise and secure connections. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The female connector, with 100 positions and a right-angle orientation, is ideal for space-saving installations. Its loop bellow contact type and clearance hole mount make it versatile for various PCB designs. Rated for 700VAC and 3A, it guarantees reliable power transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it excels in harsh environments. Compact yet robust, the GBC50DTMD-S189 is the perfect choice for high-reliability electronic systems.

