GBC50DTMD

Heilind Number:SULGBC50DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTMD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DTMD

Detailed Description

Introducing the GBC50DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, ensuring reliable signal transmission even in harsh environments. With a 2.54mm pitch and 100 positions spread across two rows, it offers ample connectivity options. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating at temperatures ranging from -65 to 125°C and rated for up to 700VAC, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the GBC50DTMD for secure and efficient board-to-board connections in your next project.