GBC50DTMH

Heilind Number:SULGBC50DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DTMH

Detailed Description

Introducing the GBC50DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 100 positions across 2 rows, it offers ample connectivity options. The loop bellow contact type and right-angle orientation allow for efficient cable routing. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it guarantees optimal performance under varying conditions. The clearance hole mount and thru-hole termination method make installation a breeze. With a sleek design measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained applications. Trust the GBC50DTMH for seamless and durable board-to-board connections.