GBC50DTMI

Heilind Number:SULGBC50DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTMI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DTMI

Detailed Description

Introducing the GBC50DTMI, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it's suitable for power-intensive systems. The female gender, two rows, and threaded mount type offer secure and efficient board-to-board connections. Utilizing a Loop Bellow contact type with gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and military use. Its right-angle orientation and 100 positions provide versatility in PCB layouts. With Matte Tin termination plating, it complies with RoHS standards. The GBC50DTMI is a top choice for engineers seeking high-quality and high-reliability connectors for their designs.