GBC50DTMN

Heilind Number:SULGBC50DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTMN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DTMN

Detailed Description

Introducing the GBC50DTMN, a high-performance PA9T and Phosphor Bronze female connector designed for robust board-to-board PCB connections. With a compact two-row layout and a pitch of 2.54mm, this connector is perfect for applications requiring efficient data transfer. Featuring contact plating in gold and termination plating in matte tin, it ensures reliable conductivity and durability even in demanding environments. The loop bellow contact type and right-angle orientation offer easy and secure mating. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial and electronic systems. With 100 positions and a tail length of 6.35mm, it provides ample connectivity options. Trust the GBC50DTMN for efficient and dependable board-to-board connections in your projects.