GBC50DTMT

Heilind Number:SULGBC50DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DTMT

Detailed Description

Introducing the GBC50DTMT, a high-performance PA9T and Phosphor Bronze female connector designed for robust connectivity in electronic applications. With a threaded mount type and termination method through hole, this connector ensures secure attachment to circuit boards. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. With 100 positions and a 2.54mm pitch, it enables precise board-to-board connections. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its compact design with a connector height of 15.49mm and width of 9.4mm makes it suitable for various PCB applications. Trust the GBC50DTMT for dependable and efficient connectivity solutions.