| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50MMAD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50MMAD |
GBC50MMAD
| Heilind Number: | SULGBC50MMAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50MMAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50MMAD, a high-performance board-to-board PCB connector designed for demanding applications. Made from PA9T and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal resistance. With a 2.54mm pitch and 100 positions across 2 rows, it offers ample connectivity options. Its clearance hole mount and 2.54mm tail length make installation easy and secure. Operating at a voltage of 700VAC and a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Trust the GBC50MMAD for robust and efficient board-to-board connections in your electronic systems.

