GBC50MMAN

Heilind Number:SULGBC50MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50MMAN

Detailed Description

Introducing the GBC50MMAN, a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector offers durability and reliability in demanding environments. The 100-position, 2-row male connector with a 2.54mm pitch ensures efficient connectivity. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage rating of 700VAC, it's ideal for industrial applications. Its right-angle orientation and 13.72mm connector height facilitate space-saving installation. Trust the GBC50MMAN for secure and efficient board-to-board connections in your electronic systems.