GBC50MMBN

Heilind Number:SULGBC50MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMBN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50MMBN

Detailed Description

Introducing the GBC50MMBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and precision-machined Phosphor Bronze contacts, plated with gold for enhanced conductivity. With a 2.54mm pitch and 100 positions arranged in two rows, it offers reliable connectivity in compact spaces. The connector is rated for 3A and 700VAC, making it suitable for power and signal transmission. Its right-angle orientation and Thru Hole termination method ensure secure and space-efficient mounting on PCBs. Operating seamlessly in a wide temperature range from -65 to 150°C, the GBC50MMBN is built to withstand harsh environments. With a low-profile design measuring just 13.72mm in height and 9.4mm in width, it provides a sleek and efficient solution for your connectivity needs. Upgrade your electronic systems with the GBC50MMBN for unrivaled performance and durability.