GBC50MMDD

Heilind Number:SULGBC50MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMDD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50MMDD

Detailed Description

This PA9T & Phosphor Bronze 2-row male connector, with SKU GBC50MMDD, is designed for high-performance board-to-board PCB connections. Featuring a clearance hole mount type and through-hole termination method, it ensures secure and reliable assembly. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability, suitable for demanding applications. With a pitch of 2.54mm (.1in) and 100 positions, it allows for efficient data and power transmission. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its right-angle orientation and compact dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width make it space-saving and versatile. The matte tin termination plating ensures compatibility with a wide range of PCB materials. Whether in aerospace, telecommunications, or industrial settings, the GBC50MMDD guarantees high reliability and performance.