GBC50MMDN

Heilind Number:SULGBC50MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMDN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50MMDN

Detailed Description

Introducing the GBC50MMDN, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and 100 positions across 2 rows, this connector ensures seamless connectivity in electronic assemblies. Featuring PA9T and phosphor bronze construction, it offers durability and efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, even in demanding environments. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the needs of various applications. The connector's right-angle orientation and thru-hole termination method make installation easy and secure. With a wide operating temperature range from -65 to 150°C, it is suitable for use in diverse industrial settings. The matte tin termination plating further enhances its longevity. Compact yet robust, the GBC50MMDN is a critical component for high-reliability electronics.