GBC50MMJD

Heilind Number:SULGBC50MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMJD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50MMJD

Detailed Description

GBC50MMJD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 2.54mm (.1 in) and 100 positions spread across 2 rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The right-angle orientation and 12.7mm (.5 in) tail length provide flexibility in PCB layout. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is compact yet durable. With Matte Tin termination plating, it ensures long-term performance. The GBC50MMJD is a top choice for designers seeking high-reliability connectors for critical applications.