GBC50MMMD

Heilind Number:SULGBC50MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMMD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50MMMD

Detailed Description

Introducing the GBC50MMMD, a high-performance PA9T and Phosphor Bronze male PCB connector designed for precision connectivity in demanding environments. With an amperage rating of 3A and voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows with 100 positions, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method guarantee secure attachment. The contacts, made of Phosphor Bronze and plated with gold, ensure optimal conductivity and durability. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation, tail length of 14.22mm, and compact dimensions make it easy to integrate into PCB designs. Ideal for hi-rel environments, the GBC50MMMD is a trusted solution for board-to-board and card edge connections. Upgrade your connectivity with this reliable and efficient PCB connector.