GBC50MMMN

Heilind Number:SULGBC50MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMMN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50MMMN

Detailed Description

This PA9T & Phosphor Bronze board-to-board connector, with SKU GBC50MMMN, features a durable construction designed for high-reliability applications. With a male gender and two rows of 100 positions, it offers secure connectivity in various electronic setups. The termination method of wire wrap ensures easy installation, while the gold-plated phosphor bronze contacts guarantee efficient signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for demanding environments. Its straight orientation and no mounting requirement make it versatile for different PCB configurations. The connector complies with industry standards and measures 13.72 mm in height and 9.4 mm in width, with a pitch of 2.54 mm. The matte tin termination plating enhances its durability and longevity, making it an essential component in aerospace, defense, and other hi-rel applications.