GBC50MMND

Heilind Number:SULGBC50MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMND
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50MMND

Detailed Description

The GBC50MMND is a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated with gold, it ensures reliable signal transmission even in harsh environments. Featuring a 2.54mm pitch, 100 positions, and a voltage rating of 700 VAC, it offers versatile connectivity options for a wide range of electronic devices. The male connector with 2 rows and clearance hole mount type is easy to install, while the card extender termination method ensures secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial systems where reliability is paramount. Its compact design, with a connector height of 13.72mm and width of 9.4mm, saves valuable space on PCBs. With matte tin termination plating for enhanced durability, the GBC50MMND is a top choice for engineers seeking high-reliability connectivity solutions.