GBC50MMNN

Heilind Number:SULGBC50MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMNN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50MMNN

Detailed Description

Introducing the GBC50MMNN, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The male gender, dual-row design with a 2.54mm pitch and 100 positions, offers ample connectivity options. Operating at 700VAC and 3A, it guarantees efficient power transmission. The termination method of Card Extender and contact plating of Gold on Phosphor Bronze contacts ensure optimal signal integrity. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for various industries. Its straddle orientation, 13.84mm tail length, and compact dimensions of 13.72mm in height and 9.4mm in width make it versatile for PCB applications. Trust in the GBC50MMNN for secure and durable board-to-board connections.