GBC50MMRD

Heilind Number:SULGBC50MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMRD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50MMRD

Detailed Description

Introducing the GBC50MMRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm (.1in) and 100 positions across 2 rows, it offers ample connectivity options. The male gender and straddle orientation make it versatile for various setups. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, it's suitable for harsh environments. The termination method of card extender with matte tin plating guarantees secure and stable connections. Compact in size with a low profile, measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, it's ideal for space-constrained PCB layouts. The tail length of .175in (4.45mm) allows for easy installation. Whether in telecommunications, industrial control systems, or aerospace, the GBC50MMRD is the perfect choice for high-reliability connectivity solutions.