GBC50MMRN

Heilind Number:SULGBC50MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMRN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50MMRN

Detailed Description

Introducing the GBC50MMRN, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. With a male gender and two rows, it offers seamless connectivity in complex circuitry. The termination method of card extender and contact plating of gold guarantee optimal signal transmission. Operating at an amperage of 3A and voltage of 700 VAC, this connector is suitable for high-power applications. Its pitch of 2.54mm and orientation of straddle make it easy to integrate into PCB layouts. With 100 positions and a tail length of 4.45mm, it provides ample connectivity options. The matte tin termination plating enhances solderability and conductivity. Engineered for resilience, this connector has an operating temperature range of -65 to 150°C, making it ideal for harsh environments. The GBC50MMRN is the perfect solution for demanding board-to-board connections in aerospace, defense, and industrial electronics.