GBC50MMSN

Heilind Number:SULGBC50MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMSN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50MMSN

Detailed Description

Introducing the GBC50MMSN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers seamless connectivity for intricate circuitry. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The connector's straight orientation, termination method via thru hole, and tail length of 4.83mm (.19 in) facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, it guarantees durability in diverse environments. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the GBC50MMSN is compact yet robust, making it ideal for industrial and commercial electronics. Its matte tin termination plating enhances soldering integrity, ensuring long-term performance. Trust in the GBC50MMSN for seamless board-to-board connectivity in your electronic designs.