GBC50MMVD

Heilind Number:SULGBC50MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMVD
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:100
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50MMVD

Detailed Description

Introducing the GBC50MMVD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row design and right-angle orientation, this connector offers efficient space utilization while ensuring secure connectivity. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it guarantees reliable signal transmission with minimal signal loss. The clearance hole mount type and thru-hole termination method simplify installation, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 150°C and supporting voltages of up to 700 VAC, this connector is ideal for use in harsh environments. With 100 positions and a 2.54mm pitch, it provides ample connectivity options. Trust the GBC50MMVD for high-quality, high-reliability board-to-board connections in your electronic designs.