GBC50MMWN

Heilind Number:SULGBC50MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50MMWN
Amperage:3 A
Gender:Male
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50MMWN

Detailed Description

Introducing the GBC50MMWN, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in demanding environments. With a pitch of 2.54mm and straight orientation, it offers easy and secure connectivity with a voltage rating of 700VAC and an amperage of 3A. Its two rows of 100 positions provide ample connectivity options, while the termination method of through-hole mounting guarantees sturdy attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable solution for aerospace, defense, and industrial systems where performance and durability are paramount. With a connector height of 13.72mm and a width of 9.4mm, it offers a compact yet robust design. The Matte Tin termination plating further enhances its longevity, making it a reliable choice for mission-critical applications. Upgrade your connectivity solutions with the GBC50MMWN for seamless and dependable performance.