GBC55DCAD-S189

Heilind Number:SULGBC55DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DCAD-S189

Detailed Description

Introducing the GBC55DCAD-S189, a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 110 positions across 2 rows, it offers versatile connectivity options. The clearance hole mount and thru-hole termination method guarantee easy and secure installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is ideal for industrial applications. Its right-angle orientation and hairpin contact type further enhance its functionality. With a compact design measuring 15.49mm in height and 9.4mm in width, the GBC55DCAD-S189 is a space-efficient solution for your PCB connectivity needs. Trust in its matte tin termination plating for long-lasting performance. Elevate your electronic designs with this top-of-the-line connector, a standout in the realm of hi-rel components.