GBC55DCAI

Heilind Number:SULGBC55DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DCAI

Detailed Description

Introducing the GBC55DCAI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector features PA9T and phosphor bronze construction, ensuring reliable conductivity. The gold-plated contacts and threaded mount type guarantee secure connections, while the through-hole termination method simplifies installation. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and hairpin contact type allow for efficient PCB mating. With 110 positions and a tail length of 2.54mm, it offers ample connectivity options. Rated for an extensive temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Whether in aerospace, defense, or industrial applications, the GBC55DCAI is a dependable choice for seamless board-to-board connections.