GBC55DCAN

Heilind Number:SULGBC55DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCAN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCAN

Detailed Description

Introducing the GBC55DCAN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a compact form factor and two rows of female contacts, this connector offers seamless connectivity in tight spaces. Engineered with PA9T and phosphor bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating guarantees secure soldering. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent industry standards for performance. The hairpin contact type and right-angle orientation further enhance its versatility in various applications. With 110 positions and a pitch of 2.54mm, it accommodates complex PCB layouts with ease. Tested for reliability in extreme environments, it has an operating temperature range of -65 to 125°C. Whether used in aerospace, telecommunications, or industrial systems, the GBC55DCAN delivers uncompromising quality and performance. Upgrade your connectivity solutions with this essential component.