GBC55DCAS

Heilind Number:SULGBC55DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCAS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCAS

Detailed Description

Introducing the GBC55DCAS, a cutting-edge connector designed for high-performance electronic applications. Featuring PA9T and Phosphor Bronze construction, this female connector with two rows and a side hole mount type ensures secure and reliable connections. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The gold-plated Phosphor Bronze contacts with Hairpin design guarantee excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and 2.54mm pitch facilitate efficient PCB connections, while the 110 positions offer ample connectivity options. The Matte Tin termination plating ensures durability and longevity. Perfect for board-to-board and card edge applications, the GBC55DCAS sets a new standard in connector technology.