GBC55DCAT

Heilind Number:SULGBC55DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCAT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCAT

Detailed Description

Introducing SKU GBC55DCAT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets the stringent requirements of industrial applications. The connector, with a right-angle orientation and threaded mounting type, offers secure and space-efficient connectivity. Boasting 110 positions with a pitch of 2.54mm, it allows for dense PCB layouts. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh operating conditions. The matte tin termination plating enhances durability. Trust in the GBC55DCAT for seamless board-to-board connections in your electronic designs.