| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DCBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DCBD-S189 |
GBC55DCBD-S189
| Heilind Number: | SULGBC55DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GBC55DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a dual-row configuration and 110 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. Its hairpin contact type and matte tin termination plating further enhance its durability. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount.

