| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC55DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC55DCBD |
GBC55DCBD
| Heilind Number: | SULGBC55DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC55DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC55DCBD, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 110 hairpin contacts made of Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. The right-angle orientation and thru-hole termination method with a tail length of 4.57mm offer easy and secure installation. Operating effortlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GBC55DCBD for seamless and efficient board-to-board connections in your projects.

