GBC55DCBH

Heilind Number:SULGBC55DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCBH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCBH

Detailed Description

Introducing the GBC55DCBH, a high-performance PA9T & Phosphor Bronze female connector designed for precision connectivity in electronic devices. With an amperage rating of 3A and 700VAC voltage capability, this connector ensures reliable power transmission. Featuring two rows and 110 positions on a 2.54mm pitch, it offers ample connectivity options. The Thru Hole mount type with Clearance Hole design and right-angle orientation make it versatile for various PCB applications. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB integration. The Matte Tin termination plating enhances solderability. Ideal for high-speed data transfer and signal integrity, the GBC55DCBH is a reliable choice for demanding industrial and commercial applications.