GBC55DCBI

Heilind Number:SULGBC55DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCBI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCBI

Detailed Description

Introducing SKU GBC55DCBI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T construction with Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and 110 positions across 2 rows, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 700VAC and temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial systems. The right-angle orientation and hairpin contact type further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.57mm, this connector is compact yet powerful. With matte tin termination plating ensuring long-term durability, it's a reliable choice for your connectivity needs. Explore the GBC55DCBI for top-tier performance in board-to-board connections.