GBC55DCBT

Heilind Number:SULGBC55DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCBT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCBT

Detailed Description

The GBC55DCBT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a threaded mount type, offers secure attachment to PCBs. Its gold-plated hairpin contacts guarantee optimal signal transmission, while the 2.54mm pitch and 700VAC voltage rating make it suitable for various electronics. Operating efficiently in temperatures ranging from -65 to 125°C, it's perfect for industrial and aerospace uses. With 110 positions and a right-angle orientation, it provides versatile connectivity options. The connector's matte tin termination plating ensures corrosion resistance and longevity. Ideal for high-reliability applications, the GBC55DCBT is a must-have component for precision electronic systems.