GBC55DCCD-S189

Heilind Number:SULGBC55DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DCCD-S189

Detailed Description

Introducing the GBC55DCCD-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, right-angle orientation, and hairpin contact type make it ideal for compact and space-efficient setups. With two rows and 110 positions, it offers ample connectivity options. The termination method of thru-hole mounting with clearance holes and contact plating of gold guarantee optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly on PCBs. The matte tin termination plating ensures long-term durability. Perfect for applications where reliability is crucial, the GBC55DCCD-S189 is a top choice for engineers and electronic enthusiasts.