GBC55DCCD

Heilind Number:SULGBC55DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCCD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCCD

Detailed Description

Introducing the GBC55DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability up to 700VAC, it is suitable for high-power setups. The Hairpin contact type and Gold plating guarantee low contact resistance and optimal signal integrity. With a right-angle orientation and clearance hole mount type, it offers flexibility in PCB layout. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. This connector, with 2 rows and 110 positions, provides ample connectivity options. Its compact design, with dimensions of 9.4mm width and 15.49mm height, saves space on the board. The Matte Tin termination plating ensures durability and longevity. Perfect for aerospace, military, and industrial applications, the GBC55DCCD is the go-to choice for reliable board-to-board connections.