GBC55DCCH

Heilind Number:SULGBC55DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DCCH

Detailed Description

Experience superior connectivity with our GBC55DCCH PA9T & Phosphor Bronze .0 Connector. Designed for female gender, this two-row connector features a Clearance Hole mount type and Thru Hole termination method for easy installation. Crafted with high-quality Phosphor Bronze contacts plated in Gold, it ensures reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it guarantees efficient power delivery. The Hairpin contact type and Right Angle orientation provide versatility in usage. Boasting 110 positions and a tail length of 6.35mm (.25 in), this connector is ideal for Board to Board PCB and Card Edge applications. Operating in a wide temperature range from -65 to 125°C, it offers durability in various environments. Measuring at a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it suits space-constrained setups. With Matte Tin termination plating and compliance with high-reliability standards, the GBC55DCCH is the perfect choice for demanding connectivity needs.