GBC55DCCI

Heilind Number:SULGBC55DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCCI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCCI

Detailed Description

Designed for high-performance applications, the GBC55DCCI connector offers reliable connectivity in demanding environments. Featuring PA9T and Phosphor Bronze construction, it ensures durability and efficient signal transmission. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Its gold-plated contacts and hairpin design provide excellent conductivity and signal integrity. With 110 positions spread across two rows and a 2.54mm pitch, it offers versatile connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh industrial environments. The right-angle orientation and compact dimensions make it space-efficient on the board. Overall, the GBC55DCCI is a high-quality solution for board-to-board and card edge connections in various electronic applications.