GBC55DCCS-S189

Heilind Number:SULGBC55DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCCS-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCCS-S189

Detailed Description

The GBC55DCCS-S189 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 110 positions across two rows, it offers ample connectivity options. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for use in a wide range of environments. The thru-hole termination method and side-hole mount type provide secure attachment to PCBs. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, this connector is both compact and versatile. With matte tin termination plating ensuring durability, it meets the high standards for performance and reliability in aerospace, defense, and other industries.