GBC55DCCT

Heilind Number:SULGBC55DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCCT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC55DCCT

Detailed Description

Introducing the GBC55DCCT, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and 700VAC voltage capability, it guarantees efficient power transmission. Suitable for board-to-board connections, its threaded mount type and through-hole termination method provide secure and stable assembly. With 110 positions in a 2-row configuration, it offers ample connectivity options. The right-angled orientation and hairpin contacts allow for space-saving installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The Matte Tin termination plating ensures long-term performance. Ideal for applications where reliability is paramount, the GBC55DCCT is a must-have component for any high-reliability electronic system.