GBC55DCKH

Heilind Number:SULGBC55DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DCKH

Detailed Description

Introducing the GBC55DCKH, a high-performance PA9T & Phosphor Bronze female connector designed for reliable board-to-board and card edge connections. With a dual-row layout featuring clearance hole mounting and through-hole termination, this connector offers seamless integration into various electronic setups. Crafted with gold-plated phosphor bronze contacts, it ensures optimal conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The loop bellow contact type and straight orientation facilitate secure connections in tight spaces. Boasting 110 positions and a tail length of 4.83mm, it provides ample connectivity options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliability even in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or aerospace systems, the GBC55DCKH is the perfect choice for high-reliability connectivity solutions.