GBC55DCKI-S288

Heilind Number:SULGBC55DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC55DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC55DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGBC55DCKI-S288

Detailed Description

Introducing the GBC55DCKI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transfer with minimal signal loss. With a compact design, it accommodates two rows of 110 female contacts with a pitch of 2.54mm (.1in), making it ideal for applications requiring high-density interconnections. The threaded mount type and card extender termination method provide secure and stable attachment, while the loop bellow contact type and straddle orientation offer enhanced mechanical stability. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a high voltage rating of 700 VAC, this connector is suitable for use in aerospace, automotive, and industrial applications where rugged performance is essential. Its matte tin termination plating ensures long-term reliability, while its compact dimensions of .61in (15.49mm) height and 9.4mm (.37in) width make it easy to integrate into tight spaces on PCBs. Trust the GBC55DCKI-S288 for seamless and durable board-to-board connections in your critical systems.